The Toshiba TA7805S(Q) is a 5V fixed linear voltage regulator with a maximum output current of 1A and a maximum power dissipation of 2W. It operates within a temperature range of -30°C to 85°C and is suitable for through hole mounting. This device is lead free and has a quiescent current of 8mA.
Toshiba TA7805S(Q) technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1A |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TA7805S(Q) to view detailed technical specifications.
No datasheet is available for this part.