
General purpose DPST momentary electromechanical relay featuring a 12VDC coil with 139.5mA current and 1.5W power consumption. Contacts rated for 30A at 28VDC and 277VAC, with a maximum AC voltage rating of 600V. Panel mount design with screw termination, operating within a temperature range of -55°C to 85°C. RoHS compliant with a 25ms operate time and 15ms release time.
TE Connectivity T92P7D52-12 technical specifications.
| Coil Current | 139.5mA |
| Coil Power | 1.5W |
| Coil Resistance | 86R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| Depth | 34.54mm |
| Height | 1.039inch |
| Length | 2.051inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Operate Time | 25ms |
| Packaging | Carton |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T92 |
| Termination | Screw |
| Throw Configuration | DPST |
| Weight | 3.034oz |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T92P7D52-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
