General purpose electromechanical relay featuring DPST contact configuration and momentary action. Coil operates at 24VDC with a 0.071A current draw and 1700mW power consumption. Contact rating supports up to 30A at 28VDC, with AC/DC output capability. Panel mount design utilizes quick connect termination. Operating temperature range spans from -40°C to 85°C.
TE Connectivity T92P7D22-24 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | QUICK CONNECT |
| Manufacturer Series | T92 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity T92P7D22-24 to view detailed technical specifications.
No datasheet is available for this part.