
TE Connectivity T92P7A22-208 technical specifications.
| Package/Case | 200 |
| Coil Current | 19.2mA |
| Coil Resistance | 2.841kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 208V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 15ms |
| Package Quantity | 120 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| Series | T92 |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T92P7A22-208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
