TE Connectivity T92P7A12-120 technical specifications.
| Coil Power | 4W |
| Coil Resistance | 950R |
| Coil Voltage (AC) | 110.12kV |
| Contact Current Rating | 30A |
| Contact Voltage Rating (AC) | 277V |
| ELV | Non-Compliant |
| Height | 1.209inch |
| Lead Free | Lead Free |
| Length | 2.059inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | DPST |
| Weight | 3.034oz |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T92P7A12-120 to view detailed technical specifications.
No datasheet is available for this part.
