
DPDT power relay with a 24VDC coil voltage and 68.6mA coil current, consuming 1.5W. Features a 30A contact current rating at 277VAC and a maximum AC voltage rating of 600V. Contact material includes Tin, Silver, and Cadmium. Panel mountable with quick connect termination, this general-purpose relay offers 25ms operate and release times. Dimensions are 2.051 inches (length) x 1.36 inches (width) x 1.039 inches (height).
TE Connectivity T92P11D24-24 technical specifications.
| Coil Current | 68.6mA |
| Coil Power | 1.5W |
| Coil Resistance | 350R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| Height | 1.039inch |
| Length | 2.051inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Operate Time | 25ms |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| Resistance | 350R |
| RoHS Compliant | Yes |
| Series | T92 |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Weight | 3.034oz |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T92P11D24-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
