
TE Connectivity T92P11D12-12 technical specifications.
| Coil Current | 139.5mA |
| Coil Resistance | 86R |
| Coil Voltage (DC) | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T92P11D12-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
