Microchip T89C51CC01CA-7CTIM technical specifications.
| Access Time | 40us |
| Package/Case | BGA |
| Core Architecture | 8051 |
| Interface | CAN, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 34 |
| Oscillator Type | External |
| Package Quantity | 360 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 1280B |
| RoHS Compliant | No |
| Series | AT89C CAN |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip T89C51CC01CA-7CTIM to view detailed technical specifications.
No datasheet is available for this part.