Amphenol T5003 technical specifications.
| Accuracy | 10% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Wall |
| Series | T5000 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol T5003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.