This DPDT time delay relay features a contact arrangement of 2 Form C and a DC coil voltage range of 18 to 32 volts. The relay can switch a maximum voltage of 28 volts and a current of 10 amps. It is designed for use in applications with a time range of 0.1 seconds to 1 second. The relay is mounted via flange mount or through hole and has a termination style of PC pin with 14 terminals. It operates within a temperature range of -55 to 85 degrees Celsius.
Leach International T412-AL-1001-C technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 18 to 32V |
| Maximum DC Switching Voltage | 28V |
| Maximum Switching Current | 10A |
| Time Range | 0.1s to 1s |
| Mounting | Flange Mount/Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Leach International T412-AL-1001-C to view detailed technical specifications.
No datasheet is available for this part.