Holding Force - Imperial:179ozf
Tubular Coil 24V 27.4W 22.1R
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
1:1:0.833 Turns Ratio Telecom Transformer 8-Pin DIP Through Hole
BACK PLANE FOR HDD SLED AND CABLE
DIN-Rail Mount Surge Protector
Telecom Transformer
COMMON MODE CHOKE
CAE CARRIER
CAE RECEIVER
G CLAMP, 3"; Max Jaw Capacity: 76.2mm; Weight: 0.5kg ; RoHS Compliant: NA
G CLAMP, 2"; Max Jaw Capacity: 50.8mm; Weight: 0.2kg ; RoHS Compliant: NA
G CLAMP, 4"; Max Jaw Capacity: 100mm ; RoHS Compliant: NA
Connector Accessories SFP Cage with Light Pipe Right Angle Copper Alloy Nickel Tray
T12X19