TE Connectivity T1660063225-000 technical specifications.
| Angular Function | 90° |
| Shell Size | 25 |
| Body Plating | Powder |
| Body Material | Die Cast Aluminum |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity T1660063225-000 to view detailed technical specifications.
No datasheet is available for this part.