Littelfuse T10C180T technical specifications.
| Repetitive Peak Forward Blocking Voltage | 170V |
| Surge Current Rating | 50A |
| Pin Count | 3 |
| Package/Case | T-10C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse T10C180T to view detailed technical specifications.
No datasheet is available for this part.