Sign in to ask questions about the Grayhill T101-5C4-110-H1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill T101-5C4-110-H1 technical specifications.
| Color | Green |
| Current Rating | 250mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Supply Voltage | 5.5V |
| Output Type | Quadrature |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | T1 |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill T101-5C4-110-H1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
