Grayhill T101-5C2-110-H1 technical specifications.
| Color | Blue |
| Current Rating | 250mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Supply Voltage | 5.5V |
| Output Type | Quadrature |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | T1 |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill T101-5C2-110-H1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
