
High-performance clock fanout buffer, featuring a 1:4 output ratio and a maximum operating frequency of 2.5GHz. This integrated circuit offers CML input and supports a wide operating temperature range from -40°C to 85°C. Designed for surface mount applications, it operates from a 2.375V to 2.625V supply voltage with a typical supply current of 75mA. The component boasts a low propagation delay of 570ps and a turn-on delay time of 0.57ns, packaged in a compact 3mm x 3mm x 0.8mm QFN.
Microchip SY89832UMG technical specifications.
| Frequency | 2.5GHz |
| Height | 0.8mm |
| Input | CML |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Clock |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Frequency-Max | 2.5GHz |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 570ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Current | 75mA |
| Turn-On Delay Time | 0.57ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89832UMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
