Microchip SY89218UHY technical specifications.
| Package/Case | TQFP |
| Input | CML |
| Lead Free | Lead Free |
| Max Frequency | 2GHz |
| Max Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Voltage-Nom | 2.62V |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY89218UHY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.