
High-performance clock fanout buffer, featuring 1 input and 2 outputs, capable of operating at frequencies up to 3GHz. This integrated circuit supports CML input and LVDS interface, with a propagation delay of 280ps and a turn-on delay of 0.42ns. Designed for surface mounting in a 16-pin QFN package, it operates from a 2.375V to 2.625V supply voltage and has a maximum supply current of 55mA. The component offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Microchip SY58608UMG technical specifications.
| Package/Case | QFN |
| Frequency | 3GHz |
| Height | 0.85mm |
| Input | CML |
| Interface | LVDS |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Buffer |
| Max Frequency | 3GHz |
| Max Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 280ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Current | 55mA |
| Supply Voltage-Nom | 2.635V |
| Turn-On Delay Time | 0.42ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY58608UMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.