Idec SY2S-51 technical specifications.
| Current Rating | 7A |
| Max Current Rating | 7A |
| Mount | Panel, Through Hole |
| Number of Contacts | 2 |
| Orientation | Straight |
| Termination | Solder |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Idec SY2S-51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
