This 0.022uF film capacitor has a DC rated voltage of 1000VDC and an AC rated voltage of 800VAC. It features a tolerance of 3% and is constructed with a polypropylene dielectric. The capacitor is designed for through hole mounting with a radial termination style and measures 23 X 9.5 X 16.5 in size. It operates within a temperature range of -40 to 85 degrees Celsius.
HUA Jung PPS-223H1000DT2207 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 1000VDC|800VAC |
| Tolerance | 3% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -3% |
| AC Rated Voltage | 800VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 23 X 9.5 X 16.5mm |
| Terminal Pitch | 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung PPS-223H1000DT2207 to view detailed technical specifications.
No datasheet is available for this part.