Stmicroelectronics STV7801S technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 15 |
| Min Operating Temperature | -20 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T15 |
| Pin Count | 15 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 11 |
| Supply Voltage-Max | 13 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STV7801S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.