Stmicroelectronics STTS424E02CDA6E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 10 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STTS424E02CDA6E to view detailed technical specifications.
No datasheet is available for this part.