Stmicroelectronics STTS424E02BDN6F technical specifications.
| Interface | I2C, Serial, 2-Wire |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Type | Analog |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STTS424E02BDN6F to view detailed technical specifications.
No datasheet is available for this part.