BNC Plug Str 50 Ohm Crimp Connector, Brass/Nickel, 4GHz
BNC Plug Str 75 Ohm Crimp Connector, Gold Contact, PTFE Dielectric
SMA Str PCB Skt, Gold, 3GHz, 50R, Female, Through Hole
TNC Jack Str 50 Ohm Crimp Connector, 11GHz, Gold/Nickel
F Type Str Plug, 75 Ohm, 2GHz, Crimp, Male, Nickel Brass
10 Pos 4.2mm Str Header Connector, Male Pin, 7A, 600V
TNC Str PCB Skt 50R Gold/Nickel Pltd 4GHz Female
BNC Plug Str 50 Ohm Crimp Connector, Brass/Bronze, Nickel/Gold
75R BNC PCB Str Skt, 2GHz, 500V, Gold/Nickel
TNC Str Plug, 4GHz, 50R, Nickel/Gold Plated, Crimp
RF Connector BNC Str PCB Skt 75R Gold/Nickel Pltd
BNC Str Plug 4GHz 50R Crimp Male Nickel/Gold
BNC Str 75R Crimp F, 4GHz, Nickel/Gold
BNC Str PCB Skt 50R 4GHz Silver
64P 2.54mm Pitch 2R STR TH MALE PIN HDR 3A 1.5kV AU
10P STR HDR, 2.54mm Pitch, Male Pin, 3A, 1.5kV, Gold
44 Pos 2mm Str DL SMD Header Conn, Gold Plated
4 Pos SPST Slide DIP Switch, 1A 5VDC, Thru-Hole, Gold Plated
BNC Jack Str 50 Ohm Crimp Connector, 4GHz, Gold/Nickel
MCX Plug Str 50R Crimp Connector, Gold/Nickel Plating, PTFE Dielectric