Stmicroelectronics STP08C596ATTR technical specifications.
| Package/Case | TSSOP |
| Current Rating | 120mA |
| High Level Output Current | 1mA |
| Lead Free | Lead Free |
| Low Level Output Current | -1mA |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STP08C596ATTR to view detailed technical specifications.
No datasheet is available for this part.