
8-bit microcontroller featuring 8KB Flash memory and 1KB RAM, operating at a 16MHz CPU frequency. This surface mount device offers 16 programmable I/Os and supports I2C, SPI, IrDA, UART, USART, and LIN interfaces. It includes 7 timers/counters, a watchdog timer, and peripherals like Brown-out Detect/Reset and POR. The UFQFPN package operates within a -40°C to 85°C temperature range, with a supply voltage from 2.95V to 5.5V.
Stmicroelectronics STM8S103F3U6TR technical specifications.
| Package/Case | UFQFPN |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 220mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | STM8S |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8S103F3U6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
