
8-bit microcontroller featuring 8KB Flash memory and a 16MHz CPU. This surface-mount TSSOP package offers 16 programmable I/Os, 7 timers/counters, and an internal oscillator. Integrated peripherals include I2C, SPI, UART, USART, LIN interfaces, Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Operating from 2.95V to 5.5V, it supports a maximum power dissipation of 238mW and operates between -40°C and 85°C.
Stmicroelectronics STM8S103F3P6TR technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 238mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | STM8S |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8S103F3P6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
