Stmicroelectronics STM8S103F2U6ATR technical specifications.
| Package/Case | UFQFPN |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 220mW |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 7 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8S103F2U6ATR to view detailed technical specifications.
No datasheet is available for this part.