8-bit microcontroller featuring 4 Kbytes of FLASH memory and 1024 bytes of RAM. Operates at a maximum clock frequency of 16 MHz, offering 16 I/O lines. Includes integrated EEPROM, PWM channels, and an ADC. Housed in a 20-terminal S-XQCC-N20 package with dimensions of 3x3 mm. Designed for industrial temperature ranges from -40°C to 85°C, with a nominal supply voltage of 3.3V.
Stmicroelectronics STM8S103F2U6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 3 |
| Length | 3 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.95 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM8S103F2U6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.