Stmicroelectronics STM8S103F2M6TR technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Height | 2.35mm |
| Length | 13mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 5 |
| Number of I2C Channels | 1 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5.5V |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8S103F2M6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
