
8-bit CISC microcontroller featuring 8KB Flash program memory and 512B RAM. This surface-mount device operates at up to 16 MHz, offering 25 programmable I/Os and 6 timers. It supports I2C, SPI, and UART interfaces, with 7 ADC channels available. The 32-pin LQFP package, measuring 7x7x1.4mm with a 0.8mm pitch, is designed for automotive applications with an operating voltage range of 3.3V/5V and a temperature range of -40°C to 125°C.
Stmicroelectronics STM8AH6126TCSSSY technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BBA |
| Family Name | STM8A |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 16MHz |
| Maximum CPU Frequency | 16MHz |
| Device Core | STM8A |
| Program Memory Type | Flash |
| Program Memory Size | 8KB |
| RAM Size | 512B |
| Number of Programmable I/Os | 25 |
| Core Architecture | STM8 |
| Programmability | Yes |
| Number of Timers | 6 |
| Interface Type | I2C/SPI/UART |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| ADC Channels | 7 |
| Number of ADCs | Single |
| Cage Code | SCR76 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics STM8AH6126TCSSSY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.