
32-bit RISC microcontroller with integrated Bluetooth v5.0 and 802.15.4 combo wireless capabilities. Features a 48-terminal QUAD package, operating from 1.71V to 3.6V with a nominal supply of 3V. Delivers a maximum clock frequency of 32 MHz and a speed of 64, offering 30 I/O lines, PWM channels, ADC, and DMA channels. Compact 7mm x 7mm dimensions for efficient integration.
Stmicroelectronics STM32WB55CEU6 technical specifications.
| Number of Terminals | 48 |
| Terminal Position | QUAD |
| Width | 7 |
| Length | 7 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 30 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 64 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32WB55CEU6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.