
The STM32F765ZGT7 is a 32-bit RISC microcontroller with a maximum clock frequency of 26MHz and a supply voltage range of 1.8 to 3.6V. It features 114 I/O lines and 144 terminals in a quad terminal position. The device has a 32-bit architecture and supports PWM channels and ADC. It is available in a 20x20mm LQFP package.
Stmicroelectronics STM32F765ZGT7 technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| Width | 20 |
| Length | 20 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 114 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 216 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F765ZGT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.