
High-performance 32-bit RISC microcontroller featuring an Arm Cortex-M4 core operating at up to 100 MHz. This MCU boasts 1 Mbyte of FLASH memory and 262 Kbytes of RAM, with an Art Accelerator for enhanced performance. Equipped with 114 I/O lines and a 16-bit external data bus, it supports a supply voltage range of 1.7V to 3.6V. The device operates within an industrial temperature grade of -40°C to 85°C and is housed in a 144-terminal S-PQFP-G144 package. Includes PWM channels, ADC, and DMA channels.
Stmicroelectronics STM32F412ZGT6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30.84 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 114 |
| External Data Bus Width | 16 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 262144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Eccn Code | 3A991.A.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F412ZGT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.