
32-bit ARM Cortex-M4 microcontroller featuring a 168MHz CPU with DSP and FPU capabilities, 1MB FLASH memory, and 192KB RAM. This LQFP packaged MCU offers extensive connectivity with I2C, SPI, USB, CAN, I2S, SDIO, UART, USART, IrDA, and LIN interfaces. Includes 3 ADCs with 16 channels, 2 DACs, 51 programmable I/Os, and 14 timers. Operates from 1.8V to 3.6V with a maximum power dissipation of 435mW, and is RoHS compliant.
Stmicroelectronics STM32F405RGT7 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 168MHz |
| Interface | I2C, SPI, USB, CAN, I2S, SDIO, UART, USART, IrDA, LIN |
| Lead Free | Lead Free |
| Max Frequency | 168MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 435mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 3 |
| Number of ADC Channels | 16 |
| Number of Channels | 16 |
| Number of D/A Converters | 2 |
| Number of I/Os | 51 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 51 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 14 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 960 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 192KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F4 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F405RGT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
