
32-bit ARM Cortex-M4 microcontroller featuring DSP and FPU capabilities, operating at up to 72MHz. Offers 128KB Flash and 32KB RAM, with 39 analog input channels across 4x 12-bit ADCs (5 MSPS) and 2x DACs. Supports multiple interfaces including I2C, SPI, USB, CAN, UART, and LIN, with 37 programmable I/Os. Housed in an LQFP package, this RoHS compliant MCU operates from -40°C to 85°C.
Stmicroelectronics STM32F303CBT6TR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN, I2S |
| Length | 7.2mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 364mW |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Nominal Supply Current | 1.5uA |
| Number of A/D Converters | 4 |
| Number of ADC Channels | 39 |
| Number of Channels | 15 |
| Number of D/A Converters | 2 |
| Number of I/Os | 37 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 37 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 10 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | STM32 F3 |
| Watchdog Timer | Yes |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F303CBT6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
