
32-bit ARM Cortex-M3 microcontroller featuring 120MHz CPU speed and 1MB FLASH memory with ART Accelerator for enhanced performance. This MCU offers extensive connectivity with interfaces including Ethernet, USB, CAN, SPI, I2C, and UART. It includes 128KB RAM, 114 I/Os, 14 timers, and integrated peripherals like DMA and LCD controller. Operating from 1.8V to 3.6V, this lead-free, RoHS-compliant component is housed in an LQFP package.
Stmicroelectronics STM32F217ZGT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, MMC, UART, USART, LIN, SDIO, I2S |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 1024KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 114 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 24 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 14 |
| Number of UART Channels | 2 |
| Number of USB Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F2 |
| Watchdog Timer | Yes |
| Width | 20.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F217ZGT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
