32-bit ARM Cortex-M3 microcontroller featuring 512KB FLASH and 64KB RAM. Operates at a maximum frequency of 72MHz with a 32-bit data bus. Offers extensive interfaces including I2C, SPI, USB, CAN, and USART, alongside 16 ADC channels across 3 ADCs and 2 DACs. Housed in an LQFP package with 51 I/Os, this RoHS compliant component supports operating temperatures from -40°C to 85°C.
Stmicroelectronics STM32F103RET6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Height | 1.4mm |
| Interface | I2C, SPI, USB, CAN, USART |
| Length | 10mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of A/D Converters | 3 |
| Number of ADC Channels | 16 |
| Number of D/A Converters | 2 |
| Number of I/Os | 51 |
| Number of Timers/Counters | 8 |
| Package Quantity | 960 |
| Packaging | Tray |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | STM32F103RE |
| Weight | 0.134041oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F103RET6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
