
32-bit ARM Cortex-M3 microcontroller featuring 512KB FLASH and 32KB RAM. Operates at up to 24MHz with 112 I/Os, supporting I2C, SPI, IrDA, UART, and USART interfaces. Includes 11 timers/counters, POR, PWM, WDT, DMA, and a temperature sensor. Housed in an LQFP package, this RoHS compliant component offers a 2V to 3.6V operating voltage range and a -40°C to 85°C temperature range.
Stmicroelectronics STM32F100ZET6BTR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 666mW |
| Min Supply Voltage | 2V |
| Number of I/Os | 112 |
| Number of Programmable I/O | 112 |
| Number of Timers/Counters | 11 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | STM32F1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F100ZET6BTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
