32-bit ARM Cortex-M3 RISC microcontroller featuring a 24 MHz clock speed and 384 KB of FLASH memory. This industrial-grade MCU offers 32 KB of RAM, 112 I/O lines, and includes motor control and CEC functions. It operates within a -40°C to 85°C temperature range and utilizes a 144-pin S-PQFP-G144 package. Key peripherals include PWM channels, ADC, DAC, and DMA channels.
Stmicroelectronics STM32F100ZDT6BTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 19.7 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 112 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 393216 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F100ZDT6BTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.