32-bit ARM Cortex-M0 microcontroller featuring 64KB FLASH memory and 8KB RAM. Operates at a maximum frequency of 48MHz with a 3.3V supply voltage range of 2.3V to 3.6V. Supports I2C, SPI, and UART/USART interfaces, with 18 ADC channels and 55 programmable I/Os. Includes 6 timers/counters, POR, PWM, WDT, and DMA peripherals. Surface mount LQFP package, RoHS compliant, with an operating temperature range of -40°C to 85°C.
Stmicroelectronics STM32F030R8T6TR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of ADC Channels | 18 |
| Number of I/Os | 55 |
| Number of Programmable I/O | 55 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | STM32F0 |
| Watchdog Timer | Yes |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F030R8T6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
