
32-bit ARM Cortex-M0 microcontroller featuring 32KB FLASH memory and operating up to 48MHz. This MCU offers 39 programmable I/Os, 12 ADC channels, and 5 timers/counters. Interfaces include I2C, SPI, UART, and USART. Packaged in LQFP for surface mounting, it operates from 2.4V to 3.6V with a maximum power dissipation of 364mW. RoHS compliant and lead-free, with an operating temperature range of -40°C to 85°C.
Stmicroelectronics STM32F030C6T6TR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 364mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of ADC Channels | 12 |
| Number of I/Os | 39 |
| Number of Programmable I/O | 39 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | STM32F0 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F030C6T6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
