
This power management IC is a simple reset/power-on reset device featuring an active low, open-drain reset output. It monitors a single voltage with a threshold accuracy of 2.5%, ranging from 4.56V to 4.7V. Operating with a supply voltage between 1.2V and 5.5V, it draws a maximum supply current of 15uA. The component is housed in a compact SOT-23 surface-mount package, measuring 3.04mm in length, 1.4mm in width, and 1.02mm in height, with a maximum power dissipation of 320mW. It is lead-free, RoHS compliant, and operates within a temperature range of -40°C to 85°C.
Stmicroelectronics STM1001LWX6F technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOT-23 |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.7V |
| Min Reset Threshold Voltage | 4.56V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 4.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.56V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM1001LWX6F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
