
Stmicroelectronics STLED25JR technical specifications.
| Package/Case | FCBGA |
| Frequency | 2.75MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 5 |
| Number of Segments | 10 |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 125mA |
| Output Voltage | 7.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 2.75MHz |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STLED25JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
