
Surface mount DC/DC boost controller for white LED backlighting of large displays. Features a 3V to 5.5V input voltage range and a maximum output voltage of 37V. Delivers 20mA output current per channel with a low 1.2mA supply current. Operates across a -40°C to 85°C temperature range and is RoHS compliant. Packaged in QFN for tape and reel delivery.
Stmicroelectronics STLD40DPUR technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.2mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Output Voltage | 37V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STLD40DPUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
