Cap Aluminum Lytic 3900uF 450V 20% (100 X 190mm) Screw Terminal 5000h 85°C
United Chemi-Con RWF450LGSN3900MCG19 technical specifications.
| Capacitance | 3900uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Leakage Current | 5000@5MinuA |
| Lifetime | 5000h |
| Size | 100 X 190mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con RWF450LGSN3900MCG19 to view detailed technical specifications.
No datasheet is available for this part.