Stmicroelectronics STB5610TR technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Series | STB5610 |
| Supply Current | 37mA |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STB5610TR to view detailed technical specifications.
No datasheet is available for this part.