Stmicroelectronics STA5620 technical specifications.
| Current - Receiving | 19mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA5620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
