
Stmicroelectronics STA516B technical specifications.
| Load Impedance | 6R |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 4 |
| Output Power | 400W |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA516B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
