
The STA308 from Stmicroelectronics is an 8-channel I2C audio IC with an output power of 85W. It is packaged in a TQFP-64 package and is RoHS compliant. The IC operates over a temperature range of -40°C to 125°C. It is suitable for use in audio applications where high power and multiple channels are required.
Stmicroelectronics STA308 technical specifications.
| Package/Case | TQFP |
| Interface | I2C |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 8 |
| Output Power | 85W |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | DDX™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
